200mA Programmable Current Source DFN8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Package Type DFN
Reference Type Adjustable
Initial Accuracy ±1.0 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 200mA
Maximum Input Voltage 40 V
Pin Count 8
Dimensions 3 x 3 x 0.75mm
Length 3mm
Maximum Operating Temperature +125 °C
Height 0.75mm
Width 3mm
Minimum Operating Temperature -40 °C
242 In stock for delivery within 3 working days
Price Each (In a Tube of 121)
SGD 4.195
(exc. GST)
SGD 4.489
(inc. GST)
units
Per unit
Per Tube*
121 +
SGD4.195
SGD507.595
*price indicative
Related Products
The Power Integrations LinkSwitch-HP family of flyback power ...
Description:
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and ...
The Power Integrations TOPSwitch-JX series offers a single-package ...
Description:
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact ...
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.