RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices Precision Shunt Voltage Reference 0.05% 8-Pin SOIC, LT1634BCS8-2.5#PBF


439 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD8.18

(exc. GST)

SGD8.75

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
151-3301
Mfr. Part No.:
LT1634BCS8-2.5#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD8.18
10 - 24SGD6.70
25 - 49SGD5.25
50 +SGD4.98

The LT1634 is a micropower, precision, shunt voltage reference. The bandgap reference uses trimmed precision thin film resistors to achieve 0.05% initial voltage accuracy. Improved curvature correction technique guarantees10ppm/°C maximum temperature drift. Advances in design, processing and packaging techniques guarantee10μA operation and low temperature cycling hysteresis.


Initial Voltage Accuracy: 0.05%
Low Operating Current: 10μA
Low Drift: 10ppm/°C Max
Less Than 1Ω Dynamic Impedance


AttributeValue
Package TypeSOIC
Reference TypePrecision
Initial Accuracy0.05%
Mounting TypeSurface Mount
TopologyShunt
Maximum Output Current10µA
Maximum Output Voltage2.5 V
Pin Count8
Dimensions4.801 x 3.81 x 1.245mm
Height1.245mm
Width3.81mm
Minimum Operating Temperature0 °C
Length4.801mm
Maximum Operating Temperature+70 °C