Texas Instruments TLV431AID, Adjustable Shunt Voltage Reference 1.24 - 6V, ±1.0 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Shunt Voltage Reference, Adjustable, LMV/TLV Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 1.24 - 6V
Package Type SOIC
Reference Type Adjustable
Initial Accuracy ±1.0 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 15mA
Minimum Output Voltage 1.24 V
Maximum Output Voltage 6 V
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58mm
Length 4.9mm
Maximum Operating Temperature +85 °C
Height 1.58mm
Width 3.91mm
Minimum Operating Temperature -40 °C
75 In stock for delivery within 3 working days
Price Each (In a Tube of 75)
SGD 0.46
(exc. GST)
SGD 0.49
(inc. GST)
units
Per unit
Per Tube*
75 +
SGD0.46
SGD34.50
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time