DIP8 voltage reference IC,LT1021CCN8-10

  • RS Stock No. 145-6171
  • Mfr. Part No. LT1021CCN8-10#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 6V to 10V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series/Shunt
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 9.995 V
Maximum Output Voltage 10.005 V
Pin Count 8
Line Regulation 4 ppm/V
Load Regulation 100 ppm/mA
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.48mm
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 8.322
(exc. GST)
SGD 8.905
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD8.322
SGD416.10
*price indicative