Analog Devices AD587KNZ, Fixed Series Voltage Reference 10V, ±0.05 % 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.995 V
Maximum Output Voltage 10.005 V
Pin Count 8
Line Regulation 100 μV/V
Load Regulation 100 μV/mA
Dimensions 9.27 x 7.24 x 3.43mm
Width 7.24mm
Height 3.43mm
Maximum Operating Temperature +70 °C
Length 9.27mm
Minimum Operating Temperature 0 °C
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 16.229
(exc. GST)
SGD 17.365
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD16.229
SGD811.45
100 - 150
SGD15.789
SGD789.45
200 +
SGD15.385
SGD769.25
*price indicative