Analog Devices REF196GSZ, Fixed Series Voltage Reference 3.3V, ±0.06 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 3.3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.06 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 3.29 V
Maximum Output Voltage 3.3 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 15 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Length 5mm
882 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 3.401
(exc. GST)
SGD 3.639
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD3.401
SGD333.298
196 - 294
SGD3.314
SGD324.772
392 - 882
SGD2.812
SGD275.576
980 +
SGD2.725
SGD267.05
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.