Analog Devices AD584JNZ, Adjustable Series Voltage Reference 10V, ±0.3 % 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, Adjustable, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type PDIP
Reference Type Programmable
Initial Accuracy ±0.3 %
Mounting Type Through Hole
Topology Series
Maximum Input Voltage 40 V
Pin Count 8
Line Regulation 0.005 %/V
Load Regulation 50 ppm/mA
Dimensions 9.91 x 6.35 x 3.3mm
Minimum Operating Temperature 0 °C
Width 6.35mm
Length 9.91mm
Height 3.3mm
Maximum Operating Temperature +70 °C
300 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 11.378
(exc. GST)
SGD 12.174
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD11.378
SGD568.90
100 - 150
SGD10.502
SGD525.10
200 - 450
SGD9.752
SGD487.60
500 +
SGD9.102
SGD455.10
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...