Analog Devices REF01CSZ, Fixed Series Voltage Reference 10V, ±1.0 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±1.0 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 8mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.9 V
Maximum Output Voltage 10.1 V
Pin Count 8
Line Regulation 150 ppm/V
Load Regulation 150 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +85 °C
Height 1.5mm
294 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 2.921
(exc. GST)
SGD 3.125
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD2.921
SGD286.258
196 - 294
SGD2.889
SGD283.122
392 +
SGD2.822
SGD276.556
*price indicative
Related Products
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.