Linear Technology LTC6652AHMS8-3.3#PBF, Fixed Series Voltage Reference 3.3V, ±0.05 % 8-Pin, MSOP

  • RS Stock No. 471-433
  • Mfr. Part No. LTC6652AHMS8-3.3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 3.0V to 4.096V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 3.3V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 13.2 V
Pin Count 8
Line Regulation 50 ppm/V
Load Regulation 150 ppm/mA
Dimensions 3 x 3 x 0.86mm
Width 3mm
Length 3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 0.86mm
207 In stock for delivery within 4 working days
Price Each
SGD 12.48
(exc. GST)
SGD 13.35
(inc. GST)
units
Per unit
1 - 9
SGD12.48
10 - 19
SGD12.40
20 - 49
SGD9.94
50 - 249
SGD9.73
250 +
SGD9.58