Analog Devices AD581JH, Fixed Series Voltage Reference 10V, ±0.3 % 3-Pin, TO-5

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type TO-5
Reference Type Fixed
Initial Accuracy ±0.3 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Pin Count 3
Line Regulation 0.005 %/V
Load Regulation 500 μV/mA
Dimensions 9.4 x 9.4 x 4.7mm
Minimum Operating Temperature 0 °C
Width 9.4mm
Length 9.4mm
Height 4.7mm
Maximum Operating Temperature +70 °C
116 In stock for delivery within 3 working days
Price Each
SGD 32.41
(exc. GST)
SGD 34.68
(inc. GST)
units
Per unit
1 - 9
SGD32.41
10 - 49
SGD31.10
50 - 99
SGD31.08
100 - 249
SGD28.94
250 +
SGD28.64
Packaging Options:
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.