Weidmuller DIGI-CHECK 3.2 Voltage Indicator Continuity Check With RS Calibration

  • RS Stock No. 493-4288
  • Mfr. Part No. DIGICHECK 3.2 ELECTRICAL
  • Manufacturer Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Digicheck 3.2

Digi check 3.2 with AC/DC range and continuity test on a 2000 count LCD display, with back light.

Automatic range selection
Illuminated measuring probes
Audible buzzer on continuity test
Display hold function
Polarity (+/-) check
Single pole phase testing
Transistor check
Battery Low indicator
Battery and function test

Automatic on/off to save battery life
Norm: VDE 0682 part 401 / EN/IEC 61234-3
Electrical version complies to HSE GS38 recommendation with less than 4mm of exposed metal tip
Standard version has probes with 15mm exposed tips
Powered by 2 x AAA batteries (not supplied)
Surge proof to 6kV

Caution

This unit should be checked for correct operation using a known voltage before use.

Supplied with

Instruction manual.

Caution

This unit should be checked for correct operation using a known voltage before use.

Specifications
Attribute Value
Maximum Voltage 690V ac/dc
Continuity Check Yes
IP Rating IP65
Battery Type AAA
Calibrated RSCAL
Power Source Battery
Dimensions 225 x 58 x 33mm
Weight 290g
Height 33mm
Length 225mm
Maximum Operating Temperature +55°C
Model Number p DIGI-CHECK 3.2
Minimum Operating Temperature -10°C
Width 58mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 367.00
(exc. GST)
SGD 392.69
(inc. GST)
units
Per unit
1 +
SGD367.00