Analog Devices LTC4353IMS#PBF, Load Share Controller 16-Pin, MSOP
This image is representative of the product range
51 In stock for delivery within 4 working days
Price Each
SGD14.53
(exc. GST)
SGD15.55
(inc. GST)
units | Per unit |
1 - 9 | SGD14.53 |
10 - 49 | SGD14.22 |
50 - 99 | SGD13.76 |
100 - 249 | SGD13.44 |
250 + | SGD13.17 |
Added
Packaging Options:
- RS Stock No.:
- 851-6792
- Mfr. Part No.:
- LTC4353IMS#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
PowerPath Controllers & Ideal Diodes, Linear Technology
Features for the LTC4415 include:
Attribute | Value |
Controller Type | Load Share Controller |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 16 |
Maximum Input Voltage | 18 V |
Minimum Input Voltage | 2.9 V |