AD8367ARUZ Analog Devices, Controlled Voltage Amplifier 3 V, 5 V 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Resistance 225Ω
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1mm
Minimum Operating Temperature -40 °C
Width 4.4mm
Height 1mm
Length 5mm
96 In stock for delivery within 4 working days
Price Each (In a Tube of 96)
SGD 12.42
(exc. GST)
SGD 13.29
(inc. GST)
units
Per unit
Per Tube*
96 - 96
SGD12.42
SGD1,192.32
192 - 192
SGD11.764
SGD1,129.344
288 +
SGD10.873
SGD1,043.808
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac ...
Precision attenuation: G = 0.4, G = 0.8Fully ...
Description:
Precision attenuation: G = 0.4, G = 0.8Fully differential or single-ended input/outputDifferential output designed to drive precision ADCsDrives switched capacitor and Σ-Δ ADCsRail-to-rail outputVOCM pin adjusts output common-mode voltageRobust overvoltage protection up to ±15 V (VS = +5 V)Single supply: ...