AD8370AREZ Analog Devices, Controlled Voltage Amplifier 77dB CMRR, Differential 5 V 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 200Ω
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Minimum CMRR 77dB
Output Type Differential
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1mm
Height 1mm
Width 4.4mm
Length 5mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 05/01/2021, delivery within 4 working days from despatch date
Price Each (In a Tube of 96)
SGD 11.81
(exc. GST)
SGD 12.64
(inc. GST)
units
Per unit
Per Tube*
96 - 96
SGD11.81
SGD1,133.76
192 - 288
SGD9.716
SGD932.736
384 +
SGD9.311
SGD893.856
*price indicative
Related Products
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general ...