AD604ARZ Analog Devices, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Resistance 300000Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Minimum CMRR 20dB
Maximum Operating Temperature +85 °C
Dimensions 10.5 x 7.6 x 2.35mm
Minimum Operating Temperature -40 °C
Length 15.6mm
Height 2.35mm
Width 7.6mm
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 31)
SGD 41.94
(exc. GST)
SGD 44.88
(inc. GST)
units
Per unit
Per Tube*
31 +
SGD41.94
SGD1,300.14
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
High performance operational amplifiers (op amps) intended for ...
Description:
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.
The AD8390A is a high output current, low ...
Description:
The AD8390A is a high output current, low power consumption differential amplifier. It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver ...
High performance operational amplifiers (op amps) intended for ...
Description:
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.