- RS Stock No.:
- 169-4641
- Mfr. Part No.:
- CSA-POD24
- Manufacturer:
- Hoyles
Discontinued product
- RS Stock No.:
- 169-4641
- Mfr. Part No.:
- CSA-POD24
- Manufacturer:
- Hoyles
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The SpeechPOD PIR Voice warning system is designed to provide any type of voice messages to warn of risks or hazards such as slips, trips and falls, infection control procedures, hygiene requirements, security monitoring etc... The SpeechPOD can detect persons at a distance of 6 metres.
Powered by 8-28Vdc or by 4 x AA batteries (not supplied)
Detect persons at a distance of 6 metres
Plays pre-programmed voice files
Up to 100 messages can be programmed
Selectable time delays between messages
Hi-Resolution voice playback
Cleaners Mode preset message feature
Dimensions 197L x 127W x 28.5H mm
Weight 0.6kg
Detect persons at a distance of 6 metres
Plays pre-programmed voice files
Up to 100 messages can be programmed
Selectable time delays between messages
Hi-Resolution voice playback
Cleaners Mode preset message feature
Dimensions 197L x 127W x 28.5H mm
Weight 0.6kg
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Application Type | Voice |