- RS Stock No.:
- 814-0881
- Mfr. Part No.:
- MXZ7-PW65-0000
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 814-0881
- Mfr. Part No.:
- MXZ7-PW65-0000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON 4014 Series LEDs
The LUXEON 4014 series, from Lumileds, are low-power surface mount (SMT) LEDs. This family of LEDs have the industry standard 4014 footprint. The LUXEON 4014 LEDs are designed to deliver high efficiency with the necessary quality of light for indoor lighting applications. With their uniform light output, the LUXEON 4014 LEDs are ideal for lighting designs which require a smooth light appearance.
The LUXEON 4014 LEDs are ideal for indoor area lighting including; wall grazers, under cabinet lighting, retrofit lamps and refrigerator lighting.
The LUXEON 4014 LEDs are ideal for indoor area lighting including; wall grazers, under cabinet lighting, retrofit lamps and refrigerator lighting.
Features of the LUXEON 4014 LEDs:
Industry standard 4014 footprint
Dimensions: 4.0 x 1.4 x 0.7 mm
Rectangular QFN package
Unique phosphor technology
Superior heat dissipation
High efficacy
Ideal for indoor lighting applications
Industry standard 4014 footprint
Dimensions: 4.0 x 1.4 x 0.7 mm
Rectangular QFN package
Unique phosphor technology
Superior heat dissipation
High efficacy
Ideal for indoor lighting applications
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 4014 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Number of Pins | 2 |
Luminous Flux | 23 lm |
Lens Shape | Rectangle |
Series | LUXEON 4014 |
Colour Temperature | 6500K |
Dimensions | 4 x 1.4 x 0.7mm |