BH76332FVM-TR, Video Switch 500 (Chroma) kHz, 6 (White) MHz 1-Channel 8-Pin MSOP

  • RS Stock No. 171-4127
  • Mfr. Part No. BH76332FVM-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BH76330FVM, BH76331FVM, BH76332FVM, and BH76333FVM are video signal switching ICs, each with three inputs and one circuit output, which feature wide dynamic range and frequency response. Since these ICs can be used with low voltage starting at Vcc = 2.8V, they are applicable not only in stationary devices but also in mobile devices. This product line-up supports a broad range of input signals, depending on whether or not a 6-dB video amplifier and video driver are included and what combination of sync tip clamp type and bias (resistor termination) type inputs are used.

Able to use a wide range of power supply voltage, from 2.8V to 5.5V
Wide output dynamic range
Excellent frequency response (100kHz / 30MHz 0dB (Typ.))
No crosstalk between channels (Typ. -65dB, f=4.43MHz)
Built-in standby function, circuit current during standby is 0μA (Typ.)
Sync tip clamp input
MSOP8 compact package
Applications:
Car Audio
Car Navigation
PND (Portable Navigation Device)
Machine Vision Camera for Industrial
Home Theater System

Specifications
Attribute Value
Amplifier Gain -0.1dB
Crosstalk -65dB
Switch Bandwidth 6 (White) MHz, 500 (Chroma) kHz
Number of Channels 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 2.9 x 2.8 x 0.82mm
Height 0.82mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 2.8mm
30 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 2.038
(exc. GST)
SGD 2.181
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD2.038
SGD20.38
100 - 240
SGD1.835
SGD18.35
250 - 490
SGD1.665
SGD16.65
500 - 990
SGD1.527
SGD15.27
1000 +
SGD1.411
SGD14.11
*price indicative
Packaging Options:
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is ...
Description:
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is a “smart” 8K x 8 Serial Electrically Erasable PROM. Voltage Operating Range: 1.8V to 6.0V- Peak write current 3 mA at 6.0V- Maximum read current 150 μA at 6.0V- Standby current 1μA ...
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
The Maxim SOT-23 package 6-pin I2C to 1 ...
Description:
The Maxim SOT-23 package 6-pin I2C to 1 wire bridge device translator that interfaces directly to standard (100kHz max) or fast (400kHz max) I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative ...