- RS Stock No.:
- 732-9522
- Mfr. Part No.:
- MAX3814CHJ+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 732-9522
- Mfr. Part No.:
- MAX3814CHJ+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Digital Video Equalisers/Drivers, Maxim Integrated
Video, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Number of Channels | 4 |
Standard Supported | DVI, HDMI |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Dimensions | 5 x 5 x 1mm |
Length | 5mm |
Width | 5mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |