DAC CONTROLLED BOOST INVERTER LCD SUPPLY

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Resolution 6 bit
Integral Nonlinearity Error 1LSB
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Digital Interface Type Serial (SPI)
Voltage Reference Internal
Power Supply Type Single
Minimum Operating Temperature -40 °C
Typical Single Supply Voltage 5 V
Length 4.98mm
Maximum Operating Temperature +85 °C
Height 1.55mm
Dimensions 4.98 x 3.99 x 1.55mm
Width 3.99mm
Temporarily out of stock - back order for despatch 10/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 100)
SGD 7.987
(exc. GST)
SGD 8.546
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD7.987
SGD798.70
*price indicative