ADV7125KSTZ140, Video DAC Triple, 8 bit- 140Msps ±5%FSR Parallel, 48-Pin LQFP

  • RS Stock No. 158-1852
  • Mfr. Part No. ADV7125KSTZ140
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture Segmented
Resolution 8 bit
Conversion Rate 140Msps
Full Scale Error ±5%FSR
Integral Nonlinearity Error ±1LSB
Number of DAC Channels 3
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Digital Interface Type Parallel
Output Polarity Unipolar
Voltage Reference External, Internal
Power Supply Type Single
Height 1.4mm
Width 7mm
Minimum Operating Temperature -40 °C
Typical Single Supply Voltage 3.3 V, 5 V
Dimensions 7 x 7 x 1.4mm
Maximum Operating Temperature +85 °C
Length 7mm
Temporarily out of stock - back order for despatch 02/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 250)
SGD 14.989
(exc. GST)
SGD 16.038
(inc. GST)
units
Per unit
Per Tray*
250 +
SGD14.989
SGD3,747.25
*price indicative