AD812ARZ Analog Devices, 2-Channel Video Amp 125V/μs, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 2
Typical Slew Rate 125V/µs
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
98 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 8.00
(exc. GST)
SGD 8.56
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD8.00
SGD784.00
196 - 196
SGD7.596
SGD744.408
294 +
SGD7.003
SGD686.294
*price indicative
Related Products
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ ...
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.