- RS Stock No.:
- 740-5332
- Mfr. Part No.:
- NJM2566AV-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5332
- Mfr. Part No.:
- NJM2566AV-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Amplifiers, NJR
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 5 V |
Number of Channels per Chip | 6 |
Output Type | Rail to Rail |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 32 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |