LT1228CN8#PBF Linear Technology, Video Amp 500V/μs, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Video Amplifiers, Linear Technology

Video Amplifiers & Buffers

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 500V/µs
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Width 6.48mm
Minimum Operating Temperature 0 °C
13 In stock for delivery within 4 working days
Price Each
SGD 13.58
(exc. GST)
SGD 14.53
(inc. GST)
units
Per unit
1 - 9
SGD13.58
10 - 49
SGD13.57
50 - 99
SGD12.36
100 - 249
SGD11.94
250 +
SGD11.56
Packaging Options: