RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

AD828ANZ Analog Devices, 2-Channel Video Amp, 45MHz 250V/μs, 8-Pin PDIP

This image is representative of the product range


49 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD13.13

(exc. GST)

SGD14.05

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
523-7881
Mfr. Part No.:
AD828ANZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD13.13
10 - 49SGD11.81
50 - 99SGD10.67
100 - 249SGD9.93
250 +SGD9.35

Video Operational Amplifiers, Analog Devices


An economic high speed op amp from Analog Devices, suitable for for a range of applications.


AttributeValue
Power Supply TypeDual, Single
Typical Single Supply Voltage12 V, 15 V, 18 V, 24 V, 28 V, 9 V
Typical Dual Supply Voltage±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip2
Typical Slew Rate250V/µs
Typical Gain Bandwidth Product45MHz
Mounting TypeThrough Hole
Package TypePDIP
Pin Count8
Dimensions9.27 x 7.24 x 3.43mm
Height3.43mm
Length9.27mm
Maximum Operating Temperature+85 °C
Width7.24mm
Minimum Operating Temperature-40 °C