LT6206CMS8#PBF Linear Technology, 2-Channel Video Amp, 100MHz 450V/μs Rail to Rail O/P, 8-Pin MSOP

  • RS Stock No. 506-1139
  • Mfr. Part No. LT6206CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Channels per Chip 2
Typical Slew Rate 450V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 100MHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 3mm
Temporarily out of stock - back order for despatch 17/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
SGD 3.81
(exc. GST)
SGD 4.08
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD3.81
SGD19.05
25 - 95
SGD2.704
SGD13.52
100 - 245
SGD2.702
SGD13.51
250 - 495
SGD2.546
SGD12.73
500 +
SGD2.496
SGD12.48
*price indicative
Packaging Options: