MAX4314ESD+ Maxim Integrated, 4-Channel Video Amplifier IC, 127MHz 430V/μs Rail to Rail O/P, 14-Pin SO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single-Supply Operation Down to +4V
345MHz -3dB Bandwidth (MAX4311)
150MHz -3dB Bandwidth (MAX4313)
540V/μs Slew Rate (MAX4313)
Low 6.1mA Quiescent Supply Current
40ns Channel Switching Time
Ultra-Low 10mVp-p Switching Transient
0.06%/0.08° Differential Gain/Phase Error
Rail-to-Rail Outputs: Drives 150Ω to within 730mV of the Rails
Input Common-Mode Range Includes Negative Rail
Low-Power Shutdown Mode
Available in Space-Saving 8-Pin μMAX® and 16-Pin QSOP Packages
Applications
75Ω Video Cable Drivers
Broadcast Video
Flash ADC Input Buffers
High-Speed Signal Processing
Medical Imaging
Multimedia Products
Video Crosspoint Switching
Video Signal Multiplexing

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 4 → 10.5 V
Typical Dual Supply Voltage ±2 to ±5.25V
Number of Channels per Chip 4
Typical Slew Rate 430V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 127MHz
Mounting Type Surface Mount
Package Type SO
Pin Count 14
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
150 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
Was SGD8.935
SGD 8.094
(exc. GST)
SGD 8.661
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD8.094
SGD404.70
*price indicative