H-Speed MultiChan Video Multiplexer-Amp

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single-Supply Operation Down to +4V
345MHz -3dB Bandwidth (MAX4311)
150MHz -3dB Bandwidth (MAX4313)
540V/μs Slew Rate (MAX4313)
Low 6.1mA Quiescent Supply Current
40ns Channel Switching Time
Ultra-Low 10mVp-p Switching Transient
0.06%/0.08° Differential Gain/Phase Error
Rail-to-Rail Outputs: Drives 150Ω to within 730mV of the Rails
Input Common-Mode Range Includes Negative Rail
Low-Power Shutdown Mode
Available in Space-Saving 8-Pin μMAX® and 16-Pin QSOP Packages
Applications
75Ω Video Cable Drivers
Broadcast Video
Flash ADC Input Buffers
High-Speed Signal Processing
Medical Imaging
Multimedia Products
Video Crosspoint Switching
Video Signal Multiplexing

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 4 → 10.5 V
Typical Dual Supply Voltage ±2 to ±5.25V
Number of Channels per Chip 2
Typical Slew Rate 460V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 280MHz
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.1mm
750 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 6.478
(exc. GST)
SGD 6.931
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD6.478
SGD323.90
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
Wideband high-speed operational amplifiers suitable for use in ...
Description:
Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.