AD830ANZ Analog Devices, Video Amp, 85MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Gain Bandwidth Product 85MHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Width 7.24mm
Minimum Operating Temperature -40 °C
50 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 12.45
(exc. GST)
SGD 13.32
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD12.45
SGD622.50
*price indicative
Related Products
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.