AD813ARZ-14 Analog Devices, 3-Channel Video Amp 100V/μs Rail to Rail O/P, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 3
Typical Slew Rate 100V/µs
Output Type Rail to Rail
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Temporarily out of stock - back order for despatch 19/01/2021, delivery within 4 working days from despatch date
Price Each (In a Tube of 56)
SGD 13.534
(exc. GST)
SGD 14.481
(inc. GST)
units
Per unit
Per Tube*
56 +
SGD13.534
SGD757.904
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Low Noise 6 nV/√HzLow Offset Voltage: 100 μV ...
Description:
Low Noise 6 nV/√HzLow Offset Voltage: 100 μV MaxLow Input Bias Current 10 pA MaxFast Settling: 600 ns to 0.01%Low DistortionUnity Gain StableNo Phase ReversalDual-Supply Operation: ±5 V to ±13 V.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.