LT6207CGN#PBF Linear Technology, 4-Channel Video Amp, 100MHz 450V/μs Rail to Rail O/P, 16-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Video Operational Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Channels per Chip 4
Typical Slew Rate 450V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 100MHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.98 x 3.99 x 1.5mm
Height 1.5mm
Length 4.98mm
Maximum Operating Temperature +70 °C
Width 3.99mm
Minimum Operating Temperature 0 °C
400 In stock for delivery within 4 working days
Price Each (In a Tube of 100)
SGD 3.724
(exc. GST)
SGD 3.985
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD3.724
SGD372.40
*price indicative