AD818ARZ Analog Devices, Video Amp 300V/μs, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 300V/µs
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
25 In stock for delivery within 4 working days
Price Each
SGD 8.77
(exc. GST)
SGD 9.38
(inc. GST)
units
Per unit
1 - 9
SGD8.77
10 - 49
SGD7.81
50 - 99
SGD6.61
100 - 249
SGD6.40
250 +
SGD5.80
Packaging Options:
Related Products
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply ...
Description:
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply Current: 5.3 mAHigh Slew Rate: 300 V/μsExcellent Video SpecificationsDrives Any Capacitive LoadFast Settling Time to 0.1% (10 V Step): 65 nsExcellent DC PerformanceHigh Open-Loop Gain 5.5 V/mV(PLOAD = 1 kΩ)Low Input Offset ...
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.