- RS Stock No.:
- 602-252
- Mfr. Part No.:
- T1B
- Manufacturer:
- Record
Discontinued product
- RS Stock No.:
- 602-252
- Mfr. Part No.:
- T1B
- Manufacturer:
- Record
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Engineers Vices
Substantial bench mounting vices with various size jaw widths, for general purpose gripping applications.
IRWIN Engineers Vices are available in two sizes:
The body and sliding jaw are manufactured from high grade grey cast iron. The steel main screw engages with a long barrelled "unbreakable" nut
Finished in stove enamelled blue
Detachable fibre grips are available for clamping softer materials and finished surfaces
Replacement steel jaws are also available (see Accessories for Engineers Vices)
Finished in stove enamelled blue
Detachable fibre grips are available for clamping softer materials and finished surfaces
Replacement steel jaws are also available (see Accessories for Engineers Vices)
Features and Benefits:
The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
Safety Stop system prevents the slide from being separated from the body
Hardened steel jaws extend the life of the jaws and are replaceable
Unbreakable S.G. Iron Nut can be replaced when worn
Twin-Start rolled acme cold rolled thread for faster and smoother operation
The steel main screw engages with a long barrelled "unbreakable" nut
Finished in stove enamelled blue
Detachable fibre grips are available for clamping softer materials and finished surfaces
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
How wide do the jaws open?
The distance between the jaws when fully opened are:
120mm for 542-217
205mm for 602-280
What size are the fixing/mounting holes?
The fixing-hole diamaeter is 14.5mm
Is this vice good for woodworking?
Due to its size, rigid body construction and superior clamping force, this professional vice is ideal for woodworking, metalworking or any other professional application.
The distance between the jaws when fully opened are:
120mm for 542-217
205mm for 602-280
What size are the fixing/mounting holes?
The fixing-hole diamaeter is 14.5mm
Is this vice good for woodworking?
Due to its size, rigid body construction and superior clamping force, this professional vice is ideal for woodworking, metalworking or any other professional application.
Specifications
Attribute | Value |
---|---|
Type | Bench Vice |
Jaw Width | 75mm |
Jaw Opening | 85mm |
Jaw Depth | 50mm |
Mounting | Bolts |
Weight | 5.4kg |