- RS Stock No.:
- 193-2905
- Mfr. Part No.:
- MXT10110
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 193-2905
- Mfr. Part No.:
- MXT10110
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This 10ft SVGA/VGA monitor extension cable lets you extend your VGA cable connection by 15ft.
The cable supports a maximum video resolution of up to 800x600. For applications that require higher resolutions, see our 10ft Coax VGA Extension Cable (MXT101HQ10).
The cable supports a maximum video resolution of up to 800x600. For applications that require higher resolutions, see our 10ft Coax VGA Extension Cable (MXT101HQ10).
Supports video resolutions up to 800x600
Position your monitor an additional 15ft away from your computer
Guaranteed reliability
Applications
Extends VGA/SVGA monitor cable
Position your monitor an additional 15ft away from your computer
Guaranteed reliability
Applications
Extends VGA/SVGA monitor cable
Specifications
Attribute | Value |
---|---|
Length | 3m |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Standards Met | CE, REACH |