- RS Stock No.:
- 756-9925
- Mfr. Part No.:
- 3238020
- Manufacturer:
- Rittal
2 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 2)
SGD21.085
(exc. GST)
SGD22.983
(inc. GST)
Units | Per unit | Per Bag* |
2 - 18 | SGD21.085 | SGD42.17 |
20 - 48 | SGD20.56 | SGD41.12 |
50 + | SGD20.045 | SGD40.09 |
*price indicative |
- RS Stock No.:
- 756-9925
- Mfr. Part No.:
- 3238020
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
Flexible assembly options
Minimum installation depth
Even air distribution
Flexible assembly options
Minimum installation depth
Even air distribution
Specifications
Attribute | Value |
---|---|
Dimensions | 124 x 124mm |
Material | Plastic |
Width | 124mm |