- RS Stock No.:
- 721-4054
- Mfr. Part No.:
- ZSE30A-01-F-G
- Manufacturer:
- SMC
15 In stock for delivery within 4 working days
Added
Price Each
SGD171.84
(exc. GST)
SGD187.31
(inc. GST)
Units | Per unit |
1 + | SGD171.84 |
- RS Stock No.:
- 721-4054
- Mfr. Part No.:
- ZSE30A-01-F-G
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Digital Pressure Switch
The SMC ZSE30A series digital pressure switch has a maximum operating pressure of 101MPa. It has a single output of PNP open collector and the single output of analogue current. This switch is available with 2m lead wire with connector and connector cover.
Note:
Part number ZS-27-A is a 3-core cable assembly and suits all the now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part number ZS-38-3L is a 3-core cable assembly and suits the new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Note:
Part number ZS-27-A is a 3-core cable assembly and suits all the now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part number ZS-38-3L is a 3-core cable assembly and suits the new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Features and Benefits
R1/8 female M5 thread connection
2-colour digital display for fast "abnormal condition" identification
Display calibration capability allowing uniformity of display
High precision resolution, typically 1/1000
User selectable pressure unit display
User-friendly, raised rubber button control
2-colour digital display for fast "abnormal condition" identification
Display calibration capability allowing uniformity of display
High precision resolution, typically 1/1000
User selectable pressure unit display
User-friendly, raised rubber button control
Certifications
CE certified
CSA certified
IP40 rated
UL approved
CSA certified
IP40 rated
UL approved
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 500 kPa |