- RS Stock No.:
- 202-3624
- Mfr. Part No.:
- VAF-DB-3/8
- Manufacturer:
- Festo
- RS Stock No.:
- 202-3624
- Mfr. Part No.:
- VAF-DB-3/8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Vacuum Filter, 80μm, G 3/8 Port Connection - VAF-DB-3/8
This is a vacuum filter designed for use in open vacuum systems. It ensures efficient filtration of compressed air, maintaining system performance and reliability. With a grade of filtration at 80 μm, this filter provides effective particle removal.
Features & Benefits
• Vertical installation allows for space-saving integration
• Operating pressure rated for -0.95 to 0 bar making it suitable for various applications
• Compressed air as per ISO 8573-1:2010 ensures clean and reliable operation
• Operates reliably between -5°C and 50°C
• Operating pressure rated for -0.95 to 0 bar making it suitable for various applications
• Compressed air as per ISO 8573-1:2010 ensures clean and reliable operation
• Operates reliably between -5°C and 50°C
Applications
• Ideal for maintaining air quality in pneumatic circuits
• Used in automated machinery and production lines
• Ensures clean air supply for vacuum handling systems
• Used in automated machinery and production lines
• Ensures clean air supply for vacuum handling systems
What is the filtration grade of the VAF-DB-3/8?
The filtration grade is 80 μm.
Can I use this filter in closed vacuum systems?
No, it is designed for use only in open vacuum systems.
What materials are used for the seals and housing?
The seals are made of NBR, and the housing is constructed from PP-reinforced material.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Filtration Size | 80µm |
Maximum Operating Pressure | 0 bar |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Minimum Operating Pressure | -0.95bar |