- RS Stock No.:
- 795-9577
- Mfr. Part No.:
- LT 15 W/UV-C
- Manufacturer:
- Narva
Discontinued product
- RS Stock No.:
- 795-9577
- Mfr. Part No.:
- LT 15 W/UV-C
- Manufacturer:
- Narva
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Narva LT-T8 UV-C Tubes
The Narva LT-T8 UV-C fluorescent tube lamps have an average life of 8,000 hours if operated with electronic warmstart ballast. These UV-C radiators feature a special glass, which emits UVC range at a wavelength of 254 nm with high efficiency. The radiation of these fluorescent tubes does not generate ozone. Ideal applications of these fluorescent tubes are disinfection (deactivating microorganisms in water and air), radiating photopolymers, fluorescence effects and in photographic medicine and photographic biology.
Features and Benefits
Emits UVC range at a wavelength of 254 nm with high efficiency
Does not generate ozone
Average life 8,000 hours with warmstart ballast
Does not generate ozone
Average life 8,000 hours with warmstart ballast
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 15 W |
Lamp Base | G13 |
Lamp Size | T8 |
Length | 438 mm |
Life Hours | 55000h |
Peak Wavelength | 254 nm |