- RS Stock No.:
- 824-3090
- Mfr. Part No.:
- USB3347-CP
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 824-3090
- Mfr. Part No.:
- USB3347-CP
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4.15 x 4.15 x 0.95mm |
Height | 0.95mm |
Length | 4.15mm |
Maximum Operating Temperature | +85 °C |
Width | 4.15mm |
Minimum Operating Temperature | -40 °C |