- RS Stock No.:
- 700-0739
- Mfr. Part No.:
- BD6512F-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 700-0739
- Mfr. Part No.:
- BD6512F-E2
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
High-Side Power Switch ICs, ROHM Semiconductor
Power Management Switch ICs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 100mΩ |
Number of Outputs | 4 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 5 x 4.4 x 1.5mm |