Maxim Integrated MAX20463AGTCA/V+, USB Transceiver, 4.75 to 6 V, 12-Pin TDFN
- RS Stock No.:
- 204-4319
- Mfr. Part No.:
- MAX20463AGTCA/V+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Pack* |
10 - 40 | SGD2.07 | SGD20.70 |
50 - 90 | SGD1.778 | SGD17.78 |
100 - 140 | SGD1.605 | SGD16.05 |
150 + | SGD1.572 | SGD15.72 |
*price indicative |
Attribute | Value |
Number of Transceivers | 1 |
IC Type | Transceiver |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.75 to 6 V |
Package Type | TDFN |
Pin Count | 12 |