MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX3421EEHJ+, USB Controller, 12Mbps, USB 2.0, 3.3 V, 32-Pin TQFP

RS Stock No.:
189-7492
Mfr. Part No.:
MAX3421EEHJ+
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all USB Interface ICs
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (In a Tray of 360)

SGD12.852

(exc. GST)

SGD13.752

(inc. GST)

unitsPer unitPer Tray*
360 +SGD12.852SGD4,626.72
*price indicative
RS Stock No.:
189-7492
Mfr. Part No.:
MAX3421EEHJ+
Manufacturer:
Maxim Integrated
COO (Country of Origin):
PH

Legislation and Compliance

COO (Country of Origin):
PH

Product Details

USB Controllers, Maxim Integrated


Note


Specifications

AttributeValue
Number of Transceivers1
Data Rate12Mbps
IC TypeController
Protocols SupportedUSB 2.0
Power Supply TypeSingle
ESD ProtectionYes
Typical Single Supply Voltage3.3 V
Mounting TypeSurface Mount
Package TypeTQFP
Pin Count32
Dimensions5.2 x 5.2 x 1.05mm
Height1.05mm
Length5.2mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Width5.2mm
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (In a Tray of 360)

SGD12.852

(exc. GST)

SGD13.752

(inc. GST)

unitsPer unitPer Tray*
360 +SGD12.852SGD4,626.72
*price indicative