MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX3420EECJ+, USB Controller, 12Mbps, USB 2.0, 3.3 V, 32-Pin LQFP

RS Stock No.:
189-7491
Mfr. Part No.:
MAX3420EECJ+
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all USB Interface ICs
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (In a Tray of 250)

SGD10.057

(exc. GST)

SGD10.761

(inc. GST)

unitsPer unitPer Tray*
250 +SGD10.057SGD2,514.25
*price indicative
RS Stock No.:
189-7491
Mfr. Part No.:
MAX3420EECJ+
Manufacturer:
Maxim Integrated

Legislation and Compliance


Product Details

USB Controllers, Maxim Integrated


Note


Specifications

AttributeValue
Number of Transceivers1
Data Rate12Mbps
IC TypeController
Protocols SupportedUSB 2.0
Power Supply TypeSingle
ESD ProtectionYes
Typical Single Supply Voltage3.3 V
Mounting TypeSurface Mount
Package TypeLQFP
Pin Count32
Dimensions7.1 x 7.1 x 1.45mm
Height1.45mm
Length7.1mm
Maximum Operating Temperature+85 °C
Width7.1mm
Minimum Operating Temperature-40 °C
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (In a Tray of 250)

SGD10.057

(exc. GST)

SGD10.761

(inc. GST)

unitsPer unitPer Tray*
250 +SGD10.057SGD2,514.25
*price indicative