- RS Stock No.:
- 143-8979
- Mfr. Part No.:
- 00039879
- Manufacturer:
- Hama
Discontinued product
- RS Stock No.:
- 143-8979
- Mfr. Part No.:
- 00039879
- Manufacturer:
- Hama
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hama USB 3.0 Hub 1:4, with Power Supply
Hama USB 3.0 hub for connecting up to 4 USB devices (example. a USB memory stick, an external hard drive) to one USB 3.0 port.
SuperSpeed data transfer rates of up to 5 Gbit/s
Extra power supply unit for power supply
Extra USB cable for connecting to a PC/laptop
Great distance between sockets makes it easier to plug in wider USB plugs/dongles
LED function indicator gives information about the device status
Suitable and tested for USB 3.0, also works with USB 2.0 devices
USB 3.0 is up to 10 times faster than USB 2.0
Extra power supply unit for power supply
Extra USB cable for connecting to a PC/laptop
Great distance between sockets makes it easier to plug in wider USB plugs/dongles
LED function indicator gives information about the device status
Suitable and tested for USB 3.0, also works with USB 2.0 devices
USB 3.0 is up to 10 times faster than USB 2.0
Operating system:
Windows 10/8/7/Vista/XP as of SP3 and Mac OS as of 10.8
Windows 10/8/7/Vista/XP as of SP3 and Mac OS as of 10.8
Supplied with
1 USB 3.0 hub
1 USB cable
1 power supply
Operating instructions
1 USB cable
1 power supply
Operating instructions
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 3.0 |
USB Connection Type | USB A |
Power Source | USB |