MUSB, Dust Cap, black, type A

  • RS Stock No. 170-2699
  • Mfr. Part No. MUSB2A111024BP
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB Connectors, Harsh Environment - MUSB Series

Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.

Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C

Amphenol USB & RJ45 Connectors, Harsh Environment

Specifications
Attribute Value
Cord Included Yes
1560 In stock for delivery within 3 working days
Price Each (In a Bag of 60)
SGD 1.57
(exc. GST)
SGD 1.68
(inc. GST)
units
Per unit
Per Bag*
60 +
SGD1.57
SGD94.20
*price indicative
Related Products
These USB Field and RJ Field reinforced Infocom ...
Description:
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. ...
Dust covers for use with MUSBR series panel ...
Description:
Dust covers for use with MUSBR series panel mount USB C receptacles. The high temperature silicone rubber dust caps have a brass nickel plated bushing with a 2.57 mm diameter hole for mounting. The dust covers provide extra protection to ...
RS Pro protective dust caps for use with ...
Description:
RS Pro protective dust caps for use with a wide range of RS Pro USB metal and plastic panel mount connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when panel mount USB connectors are not ...
This range of dust covers are designed to ...
Description:
This range of dust covers are designed to fit Feedthrough connectors. They simply push CLIFF into the front of the connector to reduce ingress of dust and dirt. They fit both our plastic and metal feedthroughs. There is a small ...