- RS Stock No.:
- 177-9697
- Mfr. Part No.:
- USB2422/MJ
- Manufacturer:
- Microchip
- RS Stock No.:
- 177-9697
- Mfr. Part No.:
- USB2422/MJ
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip USB2422 hub is a low-power, single transaction translator, hub controller IC with two downstream ports for embedded USB solutions. The Microchip hub controller can attach to an upstream port as a Hi-Speed and Full-Speed hub or as a Full-Speed only hub. The Microchip hub supports Low-Speed, Full-Speed, and Hi-Speed (when configured as a Hi-Speed hub) downstream devices on the enabled downstream ports.
High performance, low-power, small footprint hub controller IC with two downstream ports
Optimized for minimal bill-of-materials and low-cost designs
Supports the USB Battery Charging Specification, Revision 1.1
Fully integrated USB termination and pull-up/pulldown resistors
Supports a single external 3.3 V supply source, internal regulators provide 1.2 V internal core voltage
On-chip driver for 24 MHz crystal resonator or external 24 MHz clock input
ESD protection up to 6 kV on all USB pins
Optimized for minimal bill-of-materials and low-cost designs
Supports the USB Battery Charging Specification, Revision 1.1
Fully integrated USB termination and pull-up/pulldown resistors
Supports a single external 3.3 V supply source, internal regulators provide 1.2 V internal core voltage
On-chip driver for 24 MHz crystal resonator or external 24 MHz clock input
ESD protection up to 6 kV on all USB pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Height | 0.95mm |
Length | 4.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 4.1mm |