ROHM BM92A12MWV-ZE2, USB Controller, USB, 4.75 → 20 V, 40-Pin UQFN

  • RS Stock No. 145-2560
  • Mfr. Part No. BM92A12MWV-ZE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BM92A12 is a full function USB Type-C Power Delivery (PD) controller that supports USB Power Delivery using base-band communication. It is compatible with USB Type-C Specification and USB Power Delivery specification. BM92A12 includes support for the PD policy engine and communicates with an Embedded Controller or the SoC via host interface. It supports SOP, SOP’ and SOP’’ signaling, allowing it to communicate with cable marker ICs, support alternate modes.

SMBus Interface for Host Communication

Specifications
Attribute Value
Number of Transceivers 1
Protocols Supported USB
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 20 V
Mounting Type Surface Mount
Package Type UQFN
Pin Count 40
Dimensions 5 x 5 x 0.865mm
Height 0.865mm
Length 5mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -30 °C
Width 5mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
SGD 4.529
(exc. GST)
SGD 4.846
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD4.529
SGD11,322.50
*price indicative
Related Products
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
The MCP2221 is a USB-to-UART/I2C serial converter which ...
Description:
The MCP2221 is a USB-to-UART/I2C serial converter which enables USB connectivity in applications that have a UART and I2C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221 ...
Microchip's USB251xB is a family of versatile, cost-effective, ...
Description:
Microchip's USB251xB is a family of versatile, cost-effective, and power-efficient USB 2.0 hub controllers. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is a USB port expansion solution for applications ...