Molex USB Connector, Panel Mount, Surface Mount, Plug 2.0 A, Solder, Right Angle- Single Port
900 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 179-6474
- Mfr. Part No.:
- 48037-2200-TR900
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
units | Per unit | Per Reel* |
900 - 900 | SGD1.09 | SGD981.00 |
1800 - 3600 | SGD1.025 | SGD922.50 |
4500 - 8100 | SGD0.967 | SGD870.30 |
9000 + | SGD0.915 | SGD823.50 |
*price indicative |
Molex USB PCB Plugs
Attribute | Value |
Gender | Male |
Mounting Type | Panel Mount, Surface Mount |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 1.5A |
Voltage Rating | 150.0 V |
Series Number | 48037 |
Contact Material | Brass |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +85°C |