Molex Male USB A to Male USB B USB Cable, 3.3m

  • RS Stock No. 458-1660
  • Mfr. Part No. 88732-9300
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB 2.0 Cable Assemblies

Fully shielded cable plug assemblies with custom overmoulding and positive polarisation, available in:
Type A / unsheathed (2 m) for connecting a lead straight onto a board.
Type A / B (0.82, 1.32, 2.09, 3.34, 5.01 m) to make inter-system connections.
Type A / mini-B (1 m) for making connections between a PC and handheld equipment.
Type A / micro-B (1, 1.5, 2 m) for making connections between a PC and handheld equipment.

Features & Benefits

Operating voltage: 30 Vac
Current rating: 1 A per contact

Molex USB Connectors

Specifications
Attribute Value
Connector A Male USB A
Connector B Male USB B
Length 3.3m
USB Type USB 2.0
Sheath Colour White
237 In stock for delivery within 4 working days
Price Each
SGD 7.61
(exc. GST)
SGD 8.14
(inc. GST)
units
Per unit
1 - 24
SGD7.61
25 - 74
SGD7.30
75 - 199
SGD6.83
200 - 399
SGD6.74
400 +
SGD6.66
Related Products
The RS PRO 3m USB version 2.0 A ...
Description:
The RS PRO 3m USB version 2.0 A male to mini B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has ...
The RS PRO 3m USB version 2.0 mini ...
Description:
The RS PRO 3m USB version 2.0 mini A male to mini B male cable has a beige PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer ...
Assembly Type=USB 4-Position Plug, Type A to Type ...
Description:
Assembly Type=USB 4-Position Plug, Type A to Type B, USB Type=Standard, Connector Type (End B)=Plug, Number of USB Connectors=2, Configuration=Double-Ended, Number of Positions=4, Equalized=No, Color=Black, Wire Size=24 AWG,28 AWG.
The RS PRO 3m USB version 3.1 type ...
Description:
The RS PRO 3m USB version 3.1 type C male to USB version 2.0 type A male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, ...