- RS Stock No.:
- 197-5487
- Mfr. Part No.:
- USBLT30CMB
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 197-5487
- Mfr. Part No.:
- USBLT30CMB
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Cable, Straight Connector, 480Mbps Maximum Data Transfer Speed - USBLT30CMB
Use this USB cable from StarTech.com to transfer data between Apple devices and desktop computers. One end has a male USB A connector to plug into compatible PCs and Macs, while the other end is fitted with a Lightning connector to work with Apple smartphones, iPads and iPods. This makes it quick and easy to synchronise your personal and work equipment.
High-speed data transferThe USB cable supports data transfer rates up to 480Mbps, to save you time when copying and backing up electronic photos and files.
ReliableMade with aluminium-Mylar foil and braided shielding to minimise interference and transfer your data reliably.
ReliableMade with aluminium-Mylar foil and braided shielding to minimise interference and transfer your data reliably.
Capable of charging mobile devices for versatility
Cable length of 300mm cuts clutter on workstations
Cable length of 300mm cuts clutter on workstations
StarTech 30 cm lightning to USB Cable for iPhone, iPod and iPad enables close-range syncing and charging of lightning-enabled mobile digital devices. The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up.
FAQs
Apple MFi certified.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Is this USB cable durable?Yes, it has a PVC jacket and nickel-plated connectors so it can withstand the demands of industrial settings.
Specifications
Attribute | Value |
---|---|
Length | 300mm |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE, RoHS Compliant |
Contact Material | Nickle |